Part Details for Y1747V0019QT0R by Vishay Intertechnologies
Overview of Y1747V0019QT0R by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Medical Imaging
Entertainment and Gaming
Price & Stock for Y1747V0019QT0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X5390
|
Newark | Smnz 5K0/5K0/5K0/5K0 Tcr0.2 Q T B T |Vishay Y1747V0019QT0R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.5700 / $87.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$65.0000 | Buy Now |
Part Details for Y1747V0019QT0R
Y1747V0019QT0R CAD Models
Y1747V0019QT0R Part Data Attributes:
|
Y1747V0019QT0R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y1747V0019QT0R
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Foil, 0.1W, 5000ohm, 0.02% +/-Tol, 0.2ppm/Cel, 2016,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Molded | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 5 mm | |
Package Style | DIP | |
Package Width | 3.99 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 5000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2016 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.02% |