Part Details for YA3406N by Pulse Electronics Corporation
Overview of YA3406N by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for YA3406N
YA3406N CAD Models
YA3406N Part Data Attributes
|
YA3406N
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
YA3406N
Pulse Electronics Corporation
Base Station/Broadcast Transmission Antenna
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LARSEN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |
Alternate Parts for YA3406N
This table gives cross-reference parts and alternative options found for YA3406N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YA3406N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YA3406N | Base Station/Broadcast Transmission Antenna | Radiall | YA3406N vs YA3406N |