Part Details for YB16MKW01 by NKK Switches
Overview of YB16MKW01 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for YB16MKW01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X1092
|
Newark | Short Body Pushbutton |Nkk Switches YB16MKW01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1700 / $20.5900 | Buy Now |
DISTI #
YB16MKW01-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
40 In Stock |
|
$8.0356 / $13.8600 | Buy Now |
DISTI #
633-YB16MKW01
|
Mouser Electronics | Pushbutton Switches ON-ON ROUND SNAP-IN MOUNT BODY ONLY 3A RoHS: Compliant | 0 |
|
$12.5300 / $13.8600 | Order Now |
DISTI #
70367791
|
RS | Switch, P/B, SPDT, ON-ON, Round, Non-Illuminated, No Cap,3A,125VAC,.110" QC | NKK Switches YB16MKW01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0300 / $13.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$10.0900 | Buy Now |
DISTI #
YB16MKW01
|
TTI | Pushbutton Switches ON-ON ROUND SNAP-IN MOUNT BODY ONLY 3A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.2500 / $11.8100 | Buy Now |
DISTI #
YB16MKW01
|
TME | Switch: push-button, Pos: 2, SPDT, 3A/250VAC, 3A/30VDC, ON-ON, 200MΩ Min Qty: 1 | 0 |
|
$12.7300 / $14.7400 | RFQ |
|
Powell Electronics | SHORT BODY PUSHBUTTON Min Qty: 1 | 7 |
|
$8.4300 / $12.7200 | Buy Now |
Part Details for YB16MKW01
YB16MKW01 CAD Models
YB16MKW01 Part Data Attributes
|
YB16MKW01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB16MKW01
NKK Switches
Special Switch, SPDT, On-on, 3A, 30VDC, 5 PCB Hole Cnt,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.347 inch | |
Actuator Travel | 1.4986 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 7.5946 mm | |
Bushing Diameter | 0.629 inch | |
Bushing Length | 0.37 inch | |
Bushing Type | M16P1 | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Switch Function | SPDT | |
Terminal Material | PHOSPHOR BRONZE |