Part Details for YC4L12 by Hubbell Wiring Device-Kellems
Overview of YC4L12 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YC4L12
YC4L12 CAD Models
YC4L12 Part Data Attributes:
|
YC4L12
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
YC4L12
Hubbell Wiring Device-Kellems
TAP TERMINAL,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | compliant | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAP TERMINAL | |
Wire Gauge | 4 AWG |