Part Details for YD1117 by Wuxi YouDa Electronics Co Ltd
Overview of YD1117 by Wuxi YouDa Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for YD1117
YD1117 CAD Models
YD1117 Part Data Attributes:
|
YD1117
Wuxi YouDa Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
YD1117
Wuxi YouDa Electronics Co Ltd
Regulator, 1 Output, BIPolar,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WUXI YOUDA ELECTRONICS CO LTD | |
Package Description | , SOT-223 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.1 V | |
Line Regulation-Max (%/V) | 0.016 | |
Load Regulation-Max(%) | 0.4% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 13.8 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-223 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR |