Part Details for YD1220001 by Diodes Incorporated
Overview of YD1220001 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for YD1220001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD1220001-ND
|
DigiKey | XTAL OSC VCXO 12.2880MHZ CMOS Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4600 | Buy Now |
DISTI #
YD1220001
|
Avnet Americas | VOLTAGE CONTROL XO SEAM5032 T&R 1K - Tape and Reel (Alt: YD1220001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0168 / $1.2013 | Buy Now |
DISTI #
729-YD1220001
|
Mouser Electronics | VCXO Oscillators Voltage Control XO SEAM5032 T&R 1K RoHS: Compliant | 0 |
|
$1.3200 / $1.3900 | Order Now |
Part Details for YD1220001
YD1220001 CAD Models
YD1220001 Part Data Attributes
|
YD1220001
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
YD1220001
Diodes Incorporated
CMOS Output Clock Oscillator, 12.2MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 50% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.165 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for YD1220001
This table gives cross-reference parts and alternative options found for YD1220001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YD1220001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550CF12M2880BG | CMOS Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | YD1220001 vs 550CF12M2880BG |