Part Details for YDTS26W19-11ANV001 by TE Connectivity
Overview of YDTS26W19-11ANV001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for YDTS26W19-11ANV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS26W19-11ANV001
|
Avnet Americas | Connector MIL-DTL-38999 Circular Housing Plug Cable Mount Pin 11 Position 19 Shell Size Aluminum - Bulk (Alt: YDTS26W19-11ANV001) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHYDTS26W19-11ANV001
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
YDTS26W19-11ANV001
|
Avnet Americas | Connector MIL-DTL-38999 Circular Housing Plug Cable Mount Pin 11 Position 19 Shell Size Aluminum - Bulk (Alt: YDTS26W19-11ANV001) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHYDTS26W19-11ANV001
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now | |
|
Master Electronics | PLUG ASSY | 0 |
|
$196.4900 / $538.2300 | Buy Now |
Part Details for YDTS26W19-11ANV001
YDTS26W19-11ANV001 CAD Models
YDTS26W19-11ANV001 Part Data Attributes:
|
YDTS26W19-11ANV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS26W19-11ANV001
TE Connectivity
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 11 | |
Unique Insert Number | 19-11 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for YDTS26W19-11ANV001
This table gives cross-reference parts and alternative options found for YDTS26W19-11ANV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS26W19-11ANV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS26F19-11ANV001 | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | YDTS26W19-11ANV001 vs YDTS26F19-11ANV001 |
YDTS26Z19-11ANV001 | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | YDTS26W19-11ANV001 vs YDTS26Z19-11ANV001 |