-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER 0.59-5.1V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YEV09T20-0G-ND
|
DigiKey | DC DC CONVERTER 0.59-5.1V Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
1176 In Stock |
|
$29.9970 / $36.1100 | Buy Now |
DISTI #
784-YEV09T20-0G
|
Mouser Electronics | Non-Isolated DC/DC Converters /DC-DC Converter 20A POL SIP 1.45" x/ RoHS: Compliant | 0 |
|
$31.7600 | Order Now |
DISTI #
V79:2366_27380794
|
Arrow Electronics | Module DC-DC 3.3VIN 1-OUT 0.59V to 5.1V 20A 102W 8-Pin SIP Module Min Qty: 3 Package Multiple: 1 Date Code: 2143 | Americas - 84 |
|
$28.2400 / $31.3600 | Buy Now |
DISTI #
70423675
|
RS | DC/DC, PoL,4.5-13.8Vin,0.59-5.1Vo 20A, SIP | Bel Power Solutions YEV09T20-0G RoHS: Compliant Min Qty: 1176 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$53.8600 | RFQ |
|
Onlinecomponents.com | Module DC-DC 3.3VIN 1-OUT 0.59V to 5.1V 20A 102W 8-Pin SIP Module RoHS: Compliant | 0 |
|
$27.8800 / $81.8400 | Buy Now |
DISTI #
66746204
|
Verical | Module DC-DC 3.3VIN 1-OUT 0.59V to 5.1V 20A 102W 8-Pin SIP Module Min Qty: 3 Package Multiple: 1 Date Code: 2143 | Americas - 84 |
|
$28.2400 / $31.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YEV09T20-0G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
YEV09T20-0G
Bel Power Solutions
DC/DC CONVERTER 0.59-5.1V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT, SIP-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, TUV, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 13.8 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T10 | |
JESD-609 Code | e3 | |
Length | 36.83 mm | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 20 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 0.59 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.84 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES | |
Width | 15.49 mm |