-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K3525
|
Newark | Resistor, Thin Film, 10K, 0.1%, Axial, Resistance:10Kohm, Product Range:R Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Neohm Te Connectivity YR1B10KCC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13721 |
|
$0.2070 / $0.2260 | Buy Now |
DISTI #
A105970CT-ND
|
DigiKey | RES 10K OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
153073 In Stock |
|
$0.1758 / $0.6000 | Buy Now |
DISTI #
1622796-6
|
Avnet Americas | Res Thin Film 10K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1622796-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 6 Days Container: Reel | 0 |
|
$0.1744 / $0.1969 | Buy Now |
DISTI #
279-YR1B10KCC
|
Mouser Electronics | Metal Film Resistors - Through Hole 10KOhm 1/4W 15PPM RoHS: Compliant | 46931 |
|
$0.1760 / $0.5700 | Buy Now |
DISTI #
AMPYR1B10KCC
|
Heilind Electronics | 1622796-6 RESISTOR | Americas - 14250 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Precision Metal Film Resistors - 10 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant |
19693 In Stock |
|
$0.1633 / $0.1824 | Buy Now |
|
Bristol Electronics | 63378 |
|
RFQ | ||
DISTI #
YR1B10KCC
|
TTI | Metal Film Resistors - Through Hole 10KOhm 1/4W 15PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 11000 In Stock |
|
$0.1820 / $0.2050 | Buy Now |
DISTI #
YR1B10KCC
|
TME | Resistor: metal film, 10kΩ, 250mW, ±0.1%, Ø2.3x6.3mm, -65÷155°C Min Qty: 1 | 191 |
|
$0.2000 / $0.5320 | Buy Now |
DISTI #
AMPYR1B10KCC
|
Interstate Connecting Components | 1622796-6 RESISTOR | 4750 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YR1B10KCC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YR1B10KCC
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |