Part Details for YR1B150RCC by TE Connectivity
Overview of YR1B150RCC by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for YR1B150RCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R9291
|
Newark | Metal Film Resistor, 150 Ohm, 250Mw, 0.1%, Resistance:150Ohm, Product Range:R Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Neohm Te Connectivity YR1B150RCC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1310 |
|
$0.1600 | Buy Now |
DISTI #
1712-YR1B150RCCCT-ND
|
DigiKey | RES 150 OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5168 In Stock |
|
$0.1851 / $0.6300 | Buy Now |
DISTI #
6-1622796-2
|
Avnet Americas | Resistor, 150 Ohm, ± 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision - Bulk (Alt: 6-1622796-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1836 / $0.2073 | Buy Now |
DISTI #
20R9291
|
Avnet Americas | Resistor, 150 Ohm, ± 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision - Bulk (Alt: 20R9291) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 1310 Partner Stock |
|
$0.2650 / $0.5100 | Buy Now |
DISTI #
279-YR1B150RCC
|
Mouser Electronics | Metal Film Resistors - Through Hole 150Ohm 1/4W 15PPM RoHS: Compliant | 3195 |
|
$0.1850 / $0.5900 | Buy Now |
|
Onlinecomponents.com | Precision Metal Film Resistors - 150 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant |
773 In Stock |
|
$0.1775 / $0.2453 | Buy Now |
DISTI #
YR1B150RCC
|
TME | Resistor: metal film, 150Ω, 250mW, ±0.1%, Ø2.3x6.3mm, -65÷155°C Min Qty: 2000 | 0 |
|
$0.2140 | RFQ |
DISTI #
TE Connectivity YR1B150RCC
|
PEI Genesis | Fixed Resistor Thin Film 0.2 | 773 |
|
Buy Now | |
DISTI #
6-1622796-2
|
Avnet Abacus | Resistor, 150 Ohm, � 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision (Alt: 6-1622796-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Precision Metal Film Resistors - 150 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant |
773 In Stock |
|
$0.1775 / $0.2453 | Buy Now |
Part Details for YR1B150RCC
YR1B150RCC CAD Models
YR1B150RCC Part Data Attributes:
|
YR1B150RCC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YR1B150RCC
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 150ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |