Part Details for YR1B226RCC by TE Connectivity
Overview of YR1B226RCC by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for YR1B226RCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R9357
|
Newark | Metal Film Resistor, 226 Ohm, 250Mw, 0.1%, Resistance:226Ohm, Product Range:R Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Neohm Te Connectivity YR1B226RCC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 268 |
|
$0.1200 | Buy Now |
DISTI #
98K3681
|
Newark | Through Hole Metal Film Resistor, R Series, 226 Ohm, 250 Mw, - 0.1%, 250 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity YR1B226RCC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2430 / $0.7960 | Buy Now |
DISTI #
YR1B226RCC-ND
|
DigiKey | RES 226 OHM 0.1% 1/4W AXIAL Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1989 | Buy Now |
DISTI #
20R9357
|
Avnet Americas | Through Hole Resistor, 226 ohm, R, 250 mW, ± 0.1%, Axial Leaded, 250 V - Bulk (Alt: 20R9357) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2100 | Buy Now |
DISTI #
279-YR1B226RCC
|
Mouser Electronics | Metal Film Resistors - Through Hole YR1 0.1% 226R RoHS: Compliant | 512 |
|
$0.1850 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Precision Metal Film Resistors - 226 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant |
1000 Partner Stock |
|
$0.1677 / $0.2355 | Buy Now |
DISTI #
20R9357
|
Avnet Americas | Through Hole Resistor, 226 ohm, R, 250 mW, ± 0.1%, Axial Leaded, 250 V - Bulk (Alt: 20R9357) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2100 | Buy Now |
DISTI #
YR1B226RCC
|
TME | Resistor: metal film, 226Ω, 250mW, ±0.1%, Ø2.3x6.3mm, -65÷155°C Min Qty: 2000 | 0 |
|
$0.2150 | RFQ |
DISTI #
AMP3-1676913-9
|
Interstate Connecting Components | 0 |
|
$0.2131 / $0.2278 | Buy Now | |
DISTI #
3-1676913-9
|
Avnet Abacus | Through Hole Resistor, 226 ohm, R, 250 mW, � 0.1%, Axial Leaded, 250 V (Alt: 3-1676913-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for YR1B226RCC
YR1B226RCC CAD Models
YR1B226RCC Part Data Attributes:
|
YR1B226RCC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YR1B226RCC
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 226ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |