Part Details for Z0109MAG by onsemi
Overview of Z0109MAG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0109MAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3295
|
Newark | Z0109Mag, Triacs |Onsemi Z0109MAG Min Qty: 2140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1950 | Buy Now |
|
Rochester Electronics | Z0109 - 4 Quadrant Logic Level TRIAC, 600V, 1A, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 370000 |
|
$0.1450 / $0.1706 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5974 |
|
RFQ | |
DISTI #
4181274
|
Farnell | Z0109MAG, TRIACS RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 370000 |
|
$0.1702 | Buy Now |
Part Details for Z0109MAG
Z0109MAG CAD Models
Z0109MAG Part Data Attributes:
|
Z0109MAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
Z0109MAG
onsemi
Triac, 600 V, 1 A, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, PLASTIC, TO-226AA, CASE 029-11, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e1 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Z0109MAG
This table gives cross-reference parts and alternative options found for Z0109MAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0109MAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z0109MA5AL2 | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | Z0109MAG vs Z0109MA5AL2 |
L601E6RP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | Teccor | Z0109MAG vs L601E6RP |
Q501E3 | 4 Quadrant Logic Level TRIAC, 500V V(DRM), 1A I(T)RMS, TO-92 | Teccor | Z0109MAG vs Q501E3 |
MAC97-8 | 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | Z0109MAG vs MAC97-8 |
Q601E3AP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0109MAG vs Q601E3AP |
L601E7 | TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, | Loras Industries Inc | Z0109MAG vs L601E7 |
TICP206M | 600V, 1.5A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92 | JW Miller | Z0109MAG vs TICP206M |
L601E6AP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | Teccor | Z0109MAG vs L601E6AP |
L601E6RP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0109MAG vs L601E6RP |
Q601E3 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0109MAG vs Q601E3 |