Part Details for Z1SMA68 by Diotec Semiconductor AG
Overview of Z1SMA68 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for Z1SMA68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-Z1SMA68-ND
|
DigiKey | ZENERDIODE,SMA,68V,1W,5% Min Qty: 1500 Lead time: 6 Weeks Container: Strip MARKETPLACE PRODUCT |
22500 In Stock |
|
$0.1079 / $0.3383 | Buy Now |
DISTI #
2796-Z1SMA68TR-ND
|
DigiKey | ZENER SMA 68V 1.5W 5% Min Qty: 7500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7500 In Stock |
|
$0.0916 | Buy Now |
DISTI #
4878-Z1SMA68-ND
|
DigiKey | IC Min Qty: 7500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0614 | Buy Now |
DISTI #
637-Z1SMA68
|
Mouser Electronics | Zener Diodes Zener, SMA, 68V, 1W, 5% RoHS: Compliant | 0 |
|
$0.0500 / $0.3400 | Order Now |
|
Onlinecomponents.com | Zener Diode - SMA - 68V - 1W - 5% RoHS: Compliant | 0 |
|
$0.0391 / $0.0485 | Buy Now |
DISTI #
Z1SMA68-DIO
|
TME | Diode: Zener, 1W, 68V, 14mA, SMD, reel,tape, SMA, single diode Min Qty: 5 | 2043 |
|
$0.0481 / $0.1200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16962 |
|
RFQ |
Part Details for Z1SMA68
Z1SMA68 CAD Models
Z1SMA68 Part Data Attributes:
|
Z1SMA68
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
Z1SMA68
Diotec Semiconductor AG
Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 68 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |