Part Details for Z1SMA75 by Diotec Semiconductor AG
Overview of Z1SMA75 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z1SMA75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-Z1SMA75-ND
|
DigiKey | ZENERDIODE,SMA,75V,1W,5% Min Qty: 1500 Lead time: 6 Weeks Container: Strip MARKETPLACE PRODUCT |
22500 In Stock |
|
$0.1079 / $0.3383 | Buy Now |
DISTI #
4878-Z1SMA75-ND
|
DigiKey | IC Min Qty: 7500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0614 | Buy Now |
DISTI #
637-Z1SMA75
|
Mouser Electronics | Zener Diodes Zener, SMA, 75V, 1W, 5% RoHS: Compliant | 0 |
|
$0.0470 / $0.3400 | Order Now |
|
Onlinecomponents.com | Zener Diode - SMA - 75V - 1W - 5% RoHS: Compliant | 0 |
|
$0.0391 / $0.0485 | Buy Now |
DISTI #
78442926
|
Verical | Zener Diode Single 74.5V 5% 150Ohm 1500mW 2-Pin SMA T/R Min Qty: 1060 Package Multiple: 1 | Americas - 6655 |
|
$0.0758 / $0.0783 | Buy Now |
DISTI #
Z1SMA75-DIO
|
TME | Diode: Zener, 1W, 75V, 13mA, SMD, reel,tape, SMA, single diode Min Qty: 5 | 6655 |
|
$0.0518 / $0.1523 | Buy Now |
|
Chip1Cloud | Surface mount Silicon-Zener Diodes (non-planar technology) | 9000 |
|
RFQ |
Part Details for Z1SMA75
Z1SMA75 CAD Models
Z1SMA75 Part Data Attributes
|
Z1SMA75
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
Z1SMA75
Diotec Semiconductor AG
Zener Diode, 74.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 1.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for Z1SMA75
This table gives cross-reference parts and alternative options found for Z1SMA75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z1SMA75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z1SMA91 | Zener Diode, 90.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Diotec Semiconductor AG | Z1SMA75 vs Z1SMA91 |