Part Details for Z275LA4 by HVCA & CKE
Overview of Z275LA4 by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z275LA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 350 V, 23 J, THROUGH HOLE MOUNT | 895 |
|
$0.8395 / $1.8250 | Buy Now |
Part Details for Z275LA4
Z275LA4 CAD Models
Z275LA4 Part Data Attributes:
|
Z275LA4
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z275LA4
HVCA & CKE
Varistor, 350V, 23J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HV COMPONENT ASSOCIATES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 23 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 350 V |
Alternate Parts for Z275LA4
This table gives cross-reference parts and alternative options found for Z275LA4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z275LA4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE07P02750JDB | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT | Kyocera AVX Components | Z275LA4 vs VE07P02750JDB |
ERZVD5D431 | Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z275LA4 vs ERZVD5D431 |
AVR-S07D431K | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT | TDK Corporation | Z275LA4 vs AVR-S07D431K |
VDRH05E275BSE | Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | Z275LA4 vs VDRH05E275BSE |
VF05P10431KDB | Varistor, 350V, 20J, Through Hole Mount | Kyocera AVX Components | Z275LA4 vs VF05P10431KDB |
VF05P10431KDC | Varistor, 350V, 20J, Through Hole Mount | Kyocera AVX Components | Z275LA4 vs VF05P10431KDC |
VE07P02750KD7 | Varistor, 350V, 20J, Through Hole Mount | Kyocera AVX Components | Z275LA4 vs VE07P02750KD7 |
SV1275S05A | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | Z275LA4 vs SV1275S05A |
VE07P02750KD8 | Varistor, 350V, 20J, Through Hole Mount | Kyocera AVX Components | Z275LA4 vs VE07P02750KD8 |
E15292-000 | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | Z275LA4 vs E15292-000 |