Part Details for Z2801R5S/EM by Infineon Technologies AG
Overview of Z2801R5S/EM by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for Z2801R5S/EM
Z2801R5S/EM CAD Models
Z2801R5S/EM Part Data Attributes
|
Z2801R5S/EM
Infineon Technologies AG
Buy Now
|
Compare Parts:
Z2801R5S/EM
Infineon Technologies AG
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XDMA-P8 | |
Number of Terminals | 8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for Z2801R5S/EM
This table gives cross-reference parts and alternative options found for Z2801R5S/EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z2801R5S/EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z2801R5S | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-12 | International Rectifier | Z2801R5S/EM vs Z2801R5S |
Z2801R5S/EM | DC-DC Regulated Power Supply Module | International Rectifier | Z2801R5S/EM vs Z2801R5S/EM |