Microcontrollers and Processors
Z86C9012PEG
Description: Microcontroller, 8-Bit, 12MHz, CMOS, PDIP40, DIP-40

Overview of Z86C9012PEG by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for Z86C9012PEG by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z86C9012PEG by IXYS Corporation

Z86C9012PEG
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IXYS CORP
Part Package Code
DIP
Package Description
DIP-40
Pin Count
40
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
12 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e3
Length
52.325 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
4
Number of I/O Lines
32
Number of Serial I/Os
Number of Terminals
40
Number of Timers
2
On Chip Data RAM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (words)
256
Seated Height-Max
4.24 mm
Speed
12 MHz
Supply Current-Max
20 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. Z86C9012PEG
    IXYS Corporation
    Microcontroller, 8-Bit, 12MHz, CMOS, PDIP40, DIP-40
    VS

Alternate Parts for Z86C9012PEG

This table gives cross-reference parts and alternative options found for Z86C9012PEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86C9012PEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z86C9012PSC Microcontroller, 8-Bit, Z8 CPU, 12MHz, CMOS, PDIP40, DIP-40 IXYS Corporation Z86C9012PEG vs Z86C9012PSC
Z86C9012PSG Microcontroller, 8-Bit, 12MHz, CMOS, PDIP40, DIP-40 IXYS Corporation Z86C9012PEG vs Z86C9012PSG
Z86C9012PEG IC 8-BIT, 12 MHz, MICROCONTROLLER, PDIP40, DIP-40, Microcontroller Zilog Inc Z86C9012PEG vs Z86C9012PEG
Z86C9012PEC Microcontroller, 8-Bit, Z8 CPU, 12MHz, CMOS, PDIP40, DIP-40 IXYS Corporation Z86C9012PEG vs Z86C9012PEC
Part Number Description Manufacturer Compare
80C31BH/BQA Microcontroller, 8-Bit, 12MHz, CMOS, CDIP40 YAGEO Corporation Z86C9012PEG vs 80C31BH/BQA
TSC80C31-12MG/883 Microcontroller, 8-Bit, 12MHz, CMOS, CDIP40, Temic Semiconductors Z86C9012PEG vs TSC80C31-12MG/883
LP80C31BH-2 Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 Intel Corporation Z86C9012PEG vs LP80C31BH-2
SC87C51CCA44-T IC 8-BIT, OTPROM, 6 MHz, MICROCONTROLLER, PQCC44, Microcontroller NXP Semiconductors Z86C9012PEG vs SC87C51CCA44-T
SAB80513-P Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, NMOS, PDIP40, PLASTIC, DIP-40 Infineon Technologies AG Z86C9012PEG vs SAB80513-P
TSC80C31-12KAD Microcontroller, 8-Bit, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 Atmel Corporation Z86C9012PEG vs TSC80C31-12KAD
Z86C9012PSC Microcontroller, 8-Bit, Z8 CPU, 12MHz, CMOS, PDIP40, DIP-40 IXYS Corporation Z86C9012PEG vs Z86C9012PSC
SC87C51CCK44-T IC 8-BIT, UVPROM, 12 MHz, MICROCONTROLLER, CQCC44, Microcontroller NXP Semiconductors Z86C9012PEG vs SC87C51CCK44-T
SC87C51CCA44-T Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQCC44 YAGEO Corporation Z86C9012PEG vs SC87C51CCA44-T
SC87C51ACF40 IC 8-BIT, UVPROM, 12 MHz, MICROCONTROLLER, CDIP40, Microcontroller NXP Semiconductors Z86C9012PEG vs SC87C51ACF40

Related Parts for Z86C9012PEG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z86C9012PEG by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z86C9012PEG by IXYS Corporation

Select Manufacturer
Which Manufacturer of Z86C9012PEG would you like to use for your alert(s)?
  • Please alert me when Z86C9012PEG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z86C9012PEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z86C9012PEG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z86C9012PEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z86C9012PEG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z86C9012PEG by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: