Part Details for ZC934ATC by Diodes Incorporated
Overview of ZC934ATC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ZC934ATC
ZC934ATC CAD Models
ZC934ATC Part Data Attributes:
|
ZC934ATC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZC934ATC
Diodes Incorporated
Variable Capacitance Diode, Very High Frequency, 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 3.8 | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 80 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for ZC934ATC
This table gives cross-reference parts and alternative options found for ZC934ATC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZC934ATC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZC934ATC | Variable Capacitance Diode, Very High Frequency, 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Zetex / Diodes Inc | ZC934ATC vs ZC934ATC |
ZC934ATA | Variable Capacitance Diode, Very High Frequency, 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Zetex / Diodes Inc | ZC934ATC vs ZC934ATA |
ZC934ATA | Variable Capacitance Diode, Very High Frequency, 95pF C(T), 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Diodes Incorporated | ZC934ATC vs ZC934ATA |
UZC934ATA | Variable Capacitance Diode, Very High Frequency, 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Zetex / Diodes Inc | ZC934ATC vs UZC934ATA |
UZC934ATC | Variable Capacitance Diode, Very High Frequency, 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Zetex / Diodes Inc | ZC934ATC vs UZC934ATC |
UZC934A | Variable Capacitance Diode, Very High Frequency, 12V, Silicon, Hyperabrupt | Zetex / Diodes Inc | ZC934ATC vs UZC934A |
UZC934ATC | Variable Capacitance Diode, Very High Frequency, 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Diodes Incorporated | ZC934ATC vs UZC934ATC |
ZC934A | Variable Capacitance Diode, Very High Frequency, 95pF C(T), 12V, Silicon, Hyperabrupt | Diodes Incorporated | ZC934ATC vs ZC934A |
UZC934A | Variable Capacitance Diode, Very High Frequency, 12V, Silicon, Hyperabrupt | Diodes Incorporated | ZC934ATC vs UZC934A |