Part Details for ZDX5STOA by Diodes Incorporated
Overview of ZDX5STOA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for ZDX5STOA
ZDX5STOA CAD Models
ZDX5STOA Part Data Attributes
|
ZDX5STOA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZDX5STOA
Diodes Incorporated
Rectifier Diode, 2 Element, 0.25A, 30V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PSIP-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.375 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ZDX5STOA
This table gives cross-reference parts and alternative options found for ZDX5STOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZDX5STOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZDX5STOB | Rectifier Diode, 2 Element, 0.25A, 30V V(RRM), Silicon | Zetex / Diodes Inc | ZDX5STOA vs ZDX5STOB |
ZDX5STOF | Rectifier Diode, 2 Element, 0.25A, 30V V(RRM), Silicon | Zetex / Diodes Inc | ZDX5STOA vs ZDX5STOF |
ZDX5STZ | Rectifier Diode, 2 Element, 0.25A, 30V V(RRM), Silicon | Zetex / Diodes Inc | ZDX5STOA vs ZDX5STZ |
ZDX5STOF | Rectifier Diode, 2 Element, 0.25A, 30V V(RRM), Silicon | Diodes Incorporated | ZDX5STOA vs ZDX5STOF |
ZDX5STOA | Rectifier Diode, 2 Element, 0.25A, 30V V(RRM), Silicon | Zetex / Diodes Inc | ZDX5STOA vs ZDX5STOA |
ZDX5STZ | Rectifier Diode, 2 Element, 0.25A, 30V V(RRM), Silicon | Diodes Incorporated | ZDX5STOA vs ZDX5STZ |
ZDX5STOE | Rectifier Diode, 2 Element, 0.25A, 30V V(RRM), Silicon | Diodes Incorporated | ZDX5STOA vs ZDX5STOE |