Part Details for ZF5S-10-02-T-WT-K-FR by Samtec Inc
Overview of ZF5S-10-02-T-WT-K-FR by Samtec Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZF5S-10-02-T-WT-K-FR
ZF5S-10-02-T-WT-K-FR CAD Models
ZF5S-10-02-T-WT-K-FR Part Data Attributes:
|
ZF5S-10-02-T-WT-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZF5S-10-02-T-WT-K-FR
Samtec Inc
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.083 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.419 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.0197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for ZF5S-10-02-T-WT-K-FR
This table gives cross-reference parts and alternative options found for ZF5S-10-02-T-WT-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZF5S-10-02-T-WT-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZF5S-10-01-T-WT-K-FR | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | ZF5S-10-02-T-WT-K-FR vs ZF5S-10-01-T-WT-K-FR |
ZF5S-10-01-T-WT-FR | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | ZF5S-10-02-T-WT-K-FR vs ZF5S-10-01-T-WT-FR |