-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC7446
|
Newark | Connector, Ffc, Socket, 30 Position, 1 Row, Pitch Spacing:0.5Mm, No. Of Contacts:30Contacts, Gender:Socket, Product Range:Zf5S Series, Contact Termination Type:Solder, Contact Position:Top, No. Of Rows:1 Row, Ffc/Fpc Thickness:- Rohs Compliant: Yes |Samtec ZF5S-30-02-T-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$1.3800 / $2.6700 | Buy Now |
DISTI #
SAM10391-ND
|
DigiKey | CONN FFC BOTTOM 30POS 0.5MM R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube |
45 In Stock |
|
$1.6625 / $2.9000 | Buy Now |
DISTI #
ZF5S-30-02-T-WT
|
Avnet Americas | FFC / FPC Board Connector, 0.5 mm, 30 Contacts, Receptacle, ZF5S, Surface Mount, Top - Rail/Tube (Alt: ZF5S-30-02-T-WT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 149 Factory Stock |
|
$1.3600 / $2.9000 | Buy Now |
DISTI #
200-ZF5S3002TWT
|
Mouser Electronics | FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch RoHS: Compliant | 52 |
|
$0.6600 / $2.9000 | Buy Now |
DISTI #
V36:1790_08896859
|
Arrow Electronics | Conn FFC Connector SKT 30 POS 0.5mm Solder RA SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2339 | Americas - 22 |
|
$2.0100 / $2.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock 149 Factory Stock |
|
$0.9840 / $2.6190 | Buy Now |
DISTI #
59694636
|
Verical | Conn FFC Connector SKT 30 POS 0.5mm Solder RA SMD Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2142 | Americas - 999 |
|
$2.4592 / $3.4702 | Buy Now |
DISTI #
70797125
|
Verical | Conn FFC Connector SKT 30 POS 0.5mm Solder RA SMD Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2339 | Americas - 22 |
|
$2.0100 / $2.9000 | Buy Now |
DISTI #
ZF5S-30-02-T-WT
|
Avnet Abacus | FFC / FPC Board Connector, 0.5 mm, 30 Contacts, Receptacle, ZF5S, Surface Mount, Top (Alt: ZF5S-30-02-T-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1000 In Stock 149 Factory Stock |
|
$0.9840 / $2.6190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZF5S-30-02-T-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZF5S-30-02-T-WT
Samtec Inc
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.083 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.813 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.0197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
This table gives cross-reference parts and alternative options found for ZF5S-30-02-T-WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZF5S-30-02-T-WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZF5S-30-01-T-WT-K-FR | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | ZF5S-30-02-T-WT vs ZF5S-30-01-T-WT-K-FR |
ZF5S-30-01-T-WT-FR | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | ZF5S-30-02-T-WT vs ZF5S-30-01-T-WT-FR |