Part Details for ZHAL12H6P01234 by Monolithic Memories (RETIRED)
Overview of ZHAL12H6P01234 by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZHAL12H6P01234
ZHAL12H6P01234 CAD Models
ZHAL12H6P01234 Part Data Attributes
|
ZHAL12H6P01234
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
ZHAL12H6P01234
Monolithic Memories (RETIRED)
OT PLD, 35ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Reach Compliance Code | unknown | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | ||
Organization | 12 DEDICATED INPUTS, 0 I/O | |
Output Function | COMBINATORIAL | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 35 ns | |
Qualification Status | Not Qualified | |
Technology | CMOS |