Part Details for ZHAL20RS4ACNLSTDH01234 by AMD
Overview of ZHAL20RS4ACNLSTDH01234 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZHAL20RS4ACNLSTDH01234
ZHAL20RS4ACNLSTDH01234 CAD Models
ZHAL20RS4ACNLSTDH01234 Part Data Attributes
|
ZHAL20RS4ACNLSTDH01234
AMD
Buy Now
Datasheet
|
Compare Parts:
ZHAL20RS4ACNLSTDH01234
AMD
Mask PLD, 25ns, CMOS, PQCC28, 0.451 X 0.451 INCH, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 28.5 MHz | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | MASK PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.369 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for ZHAL20RS4ACNLSTDH01234
This table gives cross-reference parts and alternative options found for ZHAL20RS4ACNLSTDH01234. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHAL20RS4ACNLSTDH01234, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZHAL20RS4AINSSTDH01234 | Mask PLD, 25ns, CMOS, PDIP24, 0.250 X 1.125 INCH, SKINNY, PLASTIC, DIP-24 | AMD | ZHAL20RS4ACNLSTDH01234 vs ZHAL20RS4AINSSTDH01234 |
ZHAL20RS4AINLSTDH01234 | Mask PLD, 25ns, CMOS, PQCC28, 0.451 X 0.451 INCH, PLASTIC, LCC-28 | AMD | ZHAL20RS4ACNLSTDH01234 vs ZHAL20RS4AINLSTDH01234 |