Part Details for ZHCS1000 by Zetex / Diodes Inc
Overview of ZHCS1000 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZHCS1000
ZHCS1000 CAD Models
ZHCS1000 Part Data Attributes
|
ZHCS1000
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZHCS1000
Zetex / Diodes Inc
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.012 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for ZHCS1000
This table gives cross-reference parts and alternative options found for ZHCS1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHCS1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZHCS1000TA | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, MINIATUER PACKAGE-3 | Diodes Incorporated | ZHCS1000 vs UZHCS1000TA |
ZHCS1000 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Diodes Incorporated | ZHCS1000 vs ZHCS1000 |
UZHCS1000 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SOT-23, 3 PIN | Diodes Incorporated | ZHCS1000 vs UZHCS1000 |
BAT1000-7 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Diodes Incorporated | ZHCS1000 vs BAT1000-7 |
UZHCS1000TC | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, MINIATUER PACKAGE-3 | Diodes Incorporated | ZHCS1000 vs UZHCS1000TC |
ZHCS1000TA | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MINIATUER PACKAGE-3 | Zetex / Diodes Inc | ZHCS1000 vs ZHCS1000TA |
UZHCS1000 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | ZHCS1000 vs UZHCS1000 |