Part Details for ZLTMM-115-63-H-D-460 by Samtec Inc
Overview of ZLTMM-115-63-H-D-460 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZLTMM-115-63-H-D-460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZLTMM-115-63-H-D-460-ND
|
DigiKey | 2.00 MM SHROUDED VARIABLE STACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6600 | Buy Now |
DISTI #
ZLTMM-115-63-H-D-4
|
Avnet Americas | Conn Elevated Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ZLTMM-115-63-H-D-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 72 |
|
$7.9401 / $11.4591 | Buy Now |
DISTI #
200-ZLTMM11563HD460
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip RoHS: Compliant | 0 |
|
$3.6500 / $14.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9800 / $17.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9800 / $17.1500 | Buy Now |
DISTI #
5cd9399fcd7c1c4c38980a4f
|
Samtec | 2.00 mm Shrouded Variable Stack Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$3.6500 / $14.6900 | Buy Now |
Part Details for ZLTMM-115-63-H-D-460
ZLTMM-115-63-H-D-460 CAD Models
ZLTMM-115-63-H-D-460 Part Data Attributes
|
ZLTMM-115-63-H-D-460
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZLTMM-115-63-H-D-460
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZLTMM-115-63-H-D-460
This table gives cross-reference parts and alternative options found for ZLTMM-115-63-H-D-460. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLTMM-115-63-H-D-460, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSTMM-115-05-F-D-250 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-115-63-H-D-460 vs ZSTMM-115-05-F-D-250 |
ZLTMM-115-73-S-D-346 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-115-63-H-D-460 vs ZLTMM-115-73-S-D-346 |
MTMM-115-12-F-D-445 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-115-63-H-D-460 vs MTMM-115-12-F-D-445 |
ZLTMM-115-74-G-D-578 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-115-63-H-D-460 vs ZLTMM-115-74-G-D-578 |
ZLTMM-115-66-G-D-438 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-115-63-H-D-460 vs ZLTMM-115-66-G-D-438 |
ZLTMM-115-63-S-D-350 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-115-63-H-D-460 vs ZLTMM-115-63-S-D-350 |
ZLTMM-115-73-S-D-355 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-115-63-H-D-460 vs ZLTMM-115-73-S-D-355 |
ZSTMM-115-03-SM-D-470 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-115-63-H-D-460 vs ZSTMM-115-03-SM-D-470 |
ZSTMM-115-14-FM-D-549 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-115-63-H-D-460 vs ZSTMM-115-14-FM-D-549 |
ZSTMM-115-11-H-D-686 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-115-63-H-D-460 vs ZSTMM-115-11-H-D-686 |