Part Details for ZMA03A150P00PC by C&K
Overview of ZMA03A150P00PC by C&K
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMA03A150P00PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0521
|
Newark | Microswitch, Spdt, 3A, 125V, Plunger, Microswitch Type:Snap Action, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Pc Pin, Contact Current Max:3A, Contact Voltage Dc Nom:24V, Product Range:Zma Series Rohs Compliant: Yes |C&k Components ZMA03A150P00PC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7370 / $0.8000 | Buy Now |
DISTI #
44AJ3884
|
Newark | Detect/C&k Components |C&k Components ZMA03A150P00PC Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 | Buy Now |
DISTI #
CKN9164-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
12572 In Stock |
|
$0.5543 / $1.0500 | Buy Now |
DISTI #
611-ZMA03A150P00PC
|
Mouser Electronics | Basic / Snap Action Switches SPDT SUB-MIN 3A RoHS: Compliant | 12 |
|
$0.5540 / $0.9200 | Buy Now |
DISTI #
V36:1790_27521621
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 24VDC 1.47N Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2137 | Americas - 2490 |
|
$0.3133 / $0.3876 | Buy Now |
DISTI #
V99:2348_14446246
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 24VDC 1.47N Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1828 | Americas - 300 |
|
$0.0296 / $0.1173 | Buy Now |
DISTI #
70128272
|
RS | Switch, Snap-Action, SPDT, ON-MOM, Pin Plunger,5.29 Oz Gram,3A,125VAC, PC ThruHole | C&K ZMA03A150P00PC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.8000 | RFQ |
|
Future Electronics | ZMA Series Sub Mini SPDT 1.5 N Button Through Hole Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.5800 / $0.6550 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 | 0 |
|
$0.6540 | Buy Now |
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.82MM, SOLDER TERMINAL, PIN PLUNGER ACTUATOR, THROUGH HOLE-STRAIGHT | 324 |
|
$0.5471 / $1.1724 | Buy Now |
Part Details for ZMA03A150P00PC
ZMA03A150P00PC CAD Models
ZMA03A150P00PC Part Data Attributes:
|
ZMA03A150P00PC
C&K
Buy Now
Datasheet
|
Compare Parts:
ZMA03A150P00PC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.82mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Actuator Travel | 0.82 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 5.8 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 0.62 mm | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for ZMA03A150P00PC
This table gives cross-reference parts and alternative options found for ZMA03A150P00PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMA03A150P00PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMA03A150P00PC | Snap Acting/Limit Switch, SPDT, Momentary, 0.82mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | ZMA03A150P00PC vs ZMA03A150P00PC |