Part Details for ZMD47 by Diotec Semiconductor AG
Overview of ZMD47 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMD47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-ZMD47TR-ND
|
DigiKey | ZENER MINIMELF 47V 1W 5% Min Qty: 2500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7500 In Stock |
|
$0.0842 | Buy Now |
DISTI #
2721-ZMD47-ND
|
DigiKey | ZENERDIODE,DO-213AA,47V,1W,5% Min Qty: 625 Lead time: 3 Weeks Container: Strip MARKETPLACE PRODUCT |
7500 In Stock |
|
$0.0768 / $0.4465 | Buy Now |
DISTI #
4878-ZMD47-ND
|
DigiKey | IC Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0628 | Buy Now |
DISTI #
637-ZMD47
|
Mouser Electronics | Zener Diodes Zener, MiniMelf, 47V, 1W, 5% RoHS: Compliant | 0 |
|
$0.0600 / $0.3600 | Order Now |
|
Onlinecomponents.com | Zener Diode - MiniMelf - 47V - 1W - 5% RoHS: Compliant | 7500 Factory Stock |
|
$0.0353 / $0.0476 | Buy Now |
DISTI #
ZMD47-DIO
|
TME | Diode: Zener, 1W, 47V, SMD, reel,tape, MiniMELF plastic Min Qty: 10 | 0 |
|
$0.0375 / $0.0808 | RFQ |
|
Master Electronics | Zener Diode - MiniMelf - 47V - 1W - 5% RoHS: Compliant | 7500 Factory Stock |
|
$0.0353 / $0.0476 | Buy Now |
Part Details for ZMD47
ZMD47 CAD Models
ZMD47 Part Data Attributes:
|
ZMD47
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMD47
Diotec Semiconductor AG
Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 65 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMD47
This table gives cross-reference parts and alternative options found for ZMD47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMD47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMD47 | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | ZMD47 vs ZMD47 |
ZMD47B | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | ZMD47 vs ZMD47B |