Part Details for ZR431N8 by Zetex / Diodes Inc
Overview of ZR431N8 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ZR431N8
ZR431N8 CAD Models
ZR431N8 Part Data Attributes:
|
ZR431N8
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZR431N8
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | THE OUTPUT VOLTAGE CAN BE SET TO ANY VALUE BETWEEN 2.5V AND 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.45 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 54.4 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for ZR431N8
This table gives cross-reference parts and alternative options found for ZR431N8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR431N8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431AIMX | Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 3000-REEL | onsemi | ZR431N8 vs LM431AIMX |
LM431BIM | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | ZR431N8 vs LM431BIM |
LM431BCM/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO8, SO-8, Voltage Reference | National Semiconductor Corporation | ZR431N8 vs LM431BCM/NOPB |
LM431BIMX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | ZR431N8 vs LM431BIMX |
ZR431N801 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, SOP-8 | Diodes Incorporated | ZR431N8 vs ZR431N801 |
KA431DTF | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | ZR431N8 vs KA431DTF |
LM431CIMX | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | ZR431N8 vs LM431CIMX |
LM431CIM | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | ZR431N8 vs LM431CIM |
LM431AIMX/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | ZR431N8 vs LM431AIMX/NOPB |
LM431ACMX | Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 3000-REEL | onsemi | ZR431N8 vs LM431ACMX |