Part Details for ZRT062GA1TA by Diodes Incorporated
Overview of ZRT062GA1TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZRT062GA1TA
ZRT062GA1TA CAD Models
ZRT062GA1TA Part Data Attributes
|
ZRT062GA1TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZRT062GA1TA
Diodes Incorporated
Three Terminal Voltage Reference, 1 Output, 6.17V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Package Description | LSOP, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 6.23 V | |
Output Voltage-Min | 6.11 V | |
Output Voltage-Nom | 6.17 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 3.5 mm |
Alternate Parts for ZRT062GA1TA
This table gives cross-reference parts and alternative options found for ZRT062GA1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRT062GA1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRT062GA1TC | Three Terminal Voltage Reference, 1 Output, 6.17V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT062GA1TA vs ZRT062GA1TC |
ZRT062GC1 | Two Terminal Voltage Reference, 1 Output, 6.17V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT062GA1TA vs ZRT062GC1 |
ZRT062GC2TA | Three Terminal Voltage Reference, 1 Output, 6.17V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT062GA1TA vs ZRT062GC2TA |
ZRT062GC1TA | Three Terminal Voltage Reference, 1 Output, 6.17V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT062GA1TA vs ZRT062GC1TA |
ZRT062GC2TA | Three Terminal Voltage Reference, 1 Output, 6.17V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT062GA1TA vs ZRT062GC2TA |
ZRT062GC1TC | Three Terminal Voltage Reference, 1 Output, 6.17V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT062GA1TA vs ZRT062GC1TC |
ZRT062GC2TC | Three Terminal Voltage Reference, 1 Output, 6.17V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT062GA1TA vs ZRT062GC2TC |
ZRT062GA1 | Two Terminal Voltage Reference, 1 Output, 6.17V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT062GA1TA vs ZRT062GA1 |
ZRT062GC2 | Two Terminal Voltage Reference, 1 Output, 6.17V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT062GA1TA vs ZRT062GC2 |