Part Details for ZSS-110-01-G-D-460-LL by Samtec Inc
Overview of ZSS-110-01-G-D-460-LL by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-110-01-G-D-460-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSS-110-01-G-D-460
|
Avnet Americas | Conn Elevated Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-110-01-G-D-460) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $3.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4000 / $3.8400 | Buy Now |
Part Details for ZSS-110-01-G-D-460-LL
ZSS-110-01-G-D-460-LL CAD Models
ZSS-110-01-G-D-460-LL Part Data Attributes
|
ZSS-110-01-G-D-460-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-110-01-G-D-460-LL
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for ZSS-110-01-G-D-460-LL
This table gives cross-reference parts and alternative options found for ZSS-110-01-G-D-460-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-110-01-G-D-460-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSS-110-06-F-D-938 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ZSS-110-01-G-D-460-LL vs ZSS-110-06-F-D-938 |
ZSS-110-09-S-D-1210-LL | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-110-01-G-D-460-LL vs ZSS-110-09-S-D-1210-LL |
ZSS-110-09-S-D-1330-LL | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-110-01-G-D-460-LL vs ZSS-110-09-S-D-1330-LL |
ZSS-110-01-S-D-465-LL | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-110-01-G-D-460-LL vs ZSS-110-01-S-D-465-LL |
ZSS-110-05-S-D-915-LL | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-110-01-G-D-460-LL vs ZSS-110-05-S-D-915-LL |
ZSS-110-04-G-D-790-LL | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-110-01-G-D-460-LL vs ZSS-110-04-G-D-790-LL |
ZSS-110-07-F-D-1005 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-110-01-G-D-460-LL vs ZSS-110-07-F-D-1005 |
ZSS-110-06-L-D-1040-LL | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-110-01-G-D-460-LL vs ZSS-110-06-L-D-1040-LL |
87826-820 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ZSS-110-01-G-D-460-LL vs 87826-820 |
ZSS-110-09-S-D-1315-LL | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-110-01-G-D-460-LL vs ZSS-110-09-S-D-1315-LL |