Part Details for ZSTMM-104-66-T-D-509 by Samtec Inc
Overview of ZSTMM-104-66-T-D-509 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSTMM-104-66-T-D-509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSTMM-104-66-T-D-5
|
Avnet Americas | Conn Board Stacker HDR 8 POS 12.93mm Stack Height 2mm Solder ST Through Hole Bulk - Bulk (Alt: ZSTMM-104-66-T-D-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZSTMM-104-66-T-D-509
ZSTMM-104-66-T-D-509 CAD Models
ZSTMM-104-66-T-D-509 Part Data Attributes
|
ZSTMM-104-66-T-D-509
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSTMM-104-66-T-D-509
Samtec Inc
Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for ZSTMM-104-66-T-D-509
This table gives cross-reference parts and alternative options found for ZSTMM-104-66-T-D-509. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSTMM-104-66-T-D-509, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-104-11-G-D-650 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSTMM-104-66-T-D-509 vs MTSW-104-11-G-D-650 |
MTSW-104-11-G-D-440 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSTMM-104-66-T-D-509 vs MTSW-104-11-G-D-440 |
MTSW-204-09-L-Q-350-LA | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | ZSTMM-104-66-T-D-509 vs MTSW-204-09-L-Q-350-LA |
MTSW-104-08-L-D-240-LL | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSTMM-104-66-T-D-509 vs MTSW-104-08-L-D-240-LL |
MTSW-104-08-G-D-375 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSTMM-104-66-T-D-509 vs MTSW-104-08-G-D-375 |
MTSW-204-10-L-D-500-LA | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | ZSTMM-104-66-T-D-509 vs MTSW-204-10-L-D-500-LA |
MTSW-204-08-G-D-175-LA | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | ZSTMM-104-66-T-D-509 vs MTSW-204-08-G-D-175-LA |
MTSW-204-10-L-Q-500-LA | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | ZSTMM-104-66-T-D-509 vs MTSW-204-10-L-Q-500-LA |
ZLTMM-104-70-L-D-591 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSTMM-104-66-T-D-509 vs ZLTMM-104-70-L-D-591 |
MTSW-104-07-T-D-135 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSTMM-104-66-T-D-509 vs MTSW-104-07-T-D-135 |