-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6136
|
Newark | Volt Ref, Shunt, 1.24V, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. ZTLV431AFTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
621-ZTLV431AFTA
|
Mouser Electronics | Voltage References 0.5% COST EFFECTIVE RoHS: Compliant | 28021 |
|
$0.1980 / $0.6000 | Buy Now |
|
Future Electronics | ZTLV431 Series 1.24 V ±1% Surface Mount Cost Effective Shunt Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Future Electronics | ZTLV431 Series 1.24 V ±1% Surface Mount Cost Effective Shunt Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Bristol Electronics | 837 |
|
RFQ | ||
|
Quest Components | 669 |
|
$0.3000 / $0.7500 | Buy Now | |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT ADJ 1% SOT23 | 16756 |
|
$0.1184 / $0.2263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZTLV431AFTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTLV431AFTA
Diodes Incorporated
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | OUTPUT ADJUSTABLE FROM 1.24V TO 10V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.271 V | |
Output Voltage-Min | 1.209 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 151.515 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ZTLV431AFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTLV431AFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTLV431AFTA | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZTLV431AFTA vs ZTLV431AFTA |