Part Details for ZV40K502101 by Iskra MIS
Overview of ZV40K502101 by Iskra MIS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ZV40K502101
ZV40K502101 CAD Models
ZV40K502101 Part Data Attributes
|
ZV40K502101
Iskra MIS
Buy Now
Datasheet
|
Compare Parts:
ZV40K502101
Iskra MIS
RESISTOR, VOLTAGE DEPENDENT, 56V, 1.2J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISKRA KONDENZATORJI D D | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 1.2 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 56 V |
Alternate Parts for ZV40K502101
This table gives cross-reference parts and alternative options found for ZV40K502101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZV40K502101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC680D-05BBN7 | Varistor, 56V, 1.2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ZV40K502101 vs SVC680D-05BBN7 |
SVC680D-05BBK7 | Varistor, 56V, 1.2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ZV40K502101 vs SVC680D-05BBK7 |
SVC680D-05BBN1 | Varistor, 56V, 1.2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ZV40K502101 vs SVC680D-05BBN1 |
ENC680D-05B-T | RESISTOR, VOLTAGE DEPENDENT, 56V, 1.2J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | ZV40K502101 vs ENC680D-05B-T |
SVC680D-05BBW1 | Varistor, 56V, 1.2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ZV40K502101 vs SVC680D-05BBW1 |
SVC680D-05BBF7 | Varistor, 56V, 1.2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ZV40K502101 vs SVC680D-05BBF7 |
ENC680D-05B-TS-B | RESISTOR, VOLTAGE DEPENDENT, 56V, 1.2J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | ZV40K502101 vs ENC680D-05B-TS-B |
SVC680D-05BFF8 | Varistor, 56V, 1.2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ZV40K502101 vs SVC680D-05BFF8 |
SVC680D-05BFS7 | Varistor, 56V, 1.2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ZV40K502101 vs SVC680D-05BFS7 |
SVC680D-05BBW7 | Varistor, 56V, 1.2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ZV40K502101 vs SVC680D-05BBW7 |