Part Details for ZV4M0805400 by Iskra MIS
Overview of ZV4M0805400 by Iskra MIS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ZV4M0805400
ZV4M0805400 CAD Models
ZV4M0805400 Part Data Attributes
|
ZV4M0805400
Iskra MIS
Buy Now
Datasheet
|
Compare Parts:
ZV4M0805400
Iskra MIS
RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISKRA KONDENZATORJI D D | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.004 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
Alternate Parts for ZV4M0805400
This table gives cross-reference parts and alternative options found for ZV4M0805400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZV4M0805400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V5.5MLN41206WT | Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | ZV4M0805400 vs V5.5MLN41206WT |
VV0603Z004MASR | RESISTOR, VOLTAGE DEPENDENT, 5.5 V, 0.1 J, SURFACE MOUNT | Vishay Roederstein | ZV4M0805400 vs VV0603Z004MASR |
WT0603ML050APT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP, 0603, LEAD FREE | Littelfuse Inc | ZV4M0805400 vs WT0603ML050APT |
V5.5MLN41206A | Varistor, 5.5V, 0.1J, Surface Mount, CHIP | Littelfuse Inc | ZV4M0805400 vs V5.5MLN41206A |
VRS0603MR55R681E | Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603 | YAGEO Corporation | ZV4M0805400 vs VRS0603MR55R681E |
V5.5MLN41206WA | Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | ZV4M0805400 vs V5.5MLN41206WA |
VA-B2012-5R5JJL | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | ZV4M0805400 vs VA-B2012-5R5JJL |
VZ0603M050APT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP, LEAD FREE | Ventronics Inc | ZV4M0805400 vs VZ0603M050APT |
VM-2A2012-5R5JJT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT | World Products Inc | ZV4M0805400 vs VM-2A2012-5R5JJT |
VA-B3216-5R5JJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | ZV4M0805400 vs VA-B3216-5R5JJB |