Part Details for ZVN2106A by Diodes Incorporated
Overview of ZVN2106A by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVN2106A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9988
|
Newark | N Channel Mosfet, 60V, 450Ma, To-92, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:450Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.4V Rohs Compliant: Yes |Diodes Inc. ZVN2106A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32402 |
|
$0.3230 / $0.7940 | Buy Now |
DISTI #
ZVN2106A-ND
|
DigiKey | MOSFET N-CH 60V 450MA TO92-3 Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
2719 In Stock |
|
$0.2386 / $0.7200 | Buy Now |
DISTI #
ZVN2106A
|
Avnet Americas | Trans MOSFET N-CH 60V 0.45A 3-Pin E-Line - Bulk (Alt: ZVN2106A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.2097 / $0.2477 | Buy Now |
DISTI #
85K9988
|
Avnet Americas | Trans MOSFET N-CH 60V 0.45A 3-Pin E-Line - Bulk (Alt: 85K9988) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 11154 Partner Stock |
|
$0.4130 / $0.8050 | Buy Now |
DISTI #
522-ZVN2106A
|
Mouser Electronics | MOSFET N-Chnl 60V RoHS: Compliant | 10364 |
|
$0.2380 / $0.4700 | Buy Now |
DISTI #
71028065
|
RS | Transistor NPN 20V 1.25A SOT323 | Diodes Inc ZVN2106A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 | RFQ |
DISTI #
70438702
|
RS | MOSFET N-Channel 60V 0.45A E-Line | Diodes Inc ZVN2106A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4870 | RFQ |
|
Future Electronics | N-Channel 60 V 2 Ohm Enhancement Mode Vertical DMOS FET- TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 8195Bag |
|
$0.1920 / $0.2300 | Buy Now |
|
Future Electronics | N-Channel 60 V 2 Ohm Enhancement Mode Vertical DMOS FET- TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.1920 / $0.2000 | Buy Now |
|
Bristol Electronics | 637 |
|
RFQ |