Part Details for ZVN3320FTA by Zetex / Diodes Inc
Overview of ZVN3320FTA by Zetex / Diodes Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVN3320FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81032247
|
Verical | Trans MOSFET N-CH 200V 0.06A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2224 | Americas - 7221000 |
|
$0.1248 | Buy Now |
DISTI #
78416816
|
Verical | Trans MOSFET N-CH 200V 0.06A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 135000 |
|
$0.1026 | Buy Now |
DISTI #
66989956
|
Verical | Trans MOSFET N-CH 200V 0.06A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 542 Package Multiple: 1 Date Code: 2311 | Americas - 1585 |
|
$0.1268 / $0.1845 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2970 |
|
$0.0900 / $0.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 39 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | 60 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 2407 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | 60 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 20 |
|
$0.4200 / $0.8400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8404 |
|
RFQ |
Part Details for ZVN3320FTA
ZVN3320FTA CAD Models
ZVN3320FTA Part Data Attributes
|
ZVN3320FTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZVN3320FTA
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 0.06A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 0.06 A | |
Drain-source On Resistance-Max | 25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON |
Alternate Parts for ZVN3320FTA
This table gives cross-reference parts and alternative options found for ZVN3320FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVN3320FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVN3320F | Small Signal Field-Effect Transistor, 0.06A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Zetex / Diodes Inc | ZVN3320FTA vs ZVN3320F |
ZVN3320FTA | Small Signal Field-Effect Transistor, 0.06A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | ZVN3320FTA vs ZVN3320FTA |