Part Details for ZVX17S0805400-R1 by SEI Stackpole Electronics Inc
Overview of ZVX17S0805400-R1 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZVX17S0805400-R1
ZVX17S0805400-R1 CAD Models
ZVX17S0805400-R1 Part Data Attributes
|
ZVX17S0805400-R1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ZVX17S0805400-R1
SEI Stackpole Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 22V, 0.1J, SURFACE MOUNT, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.005 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 22 V |
Alternate Parts for ZVX17S0805400-R1
This table gives cross-reference parts and alternative options found for ZVX17S0805400-R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVX17S0805400-R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPV321611G220SKT | Varistor, 22V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | ZVX17S0805400-R1 vs FPV321611G220SKT |
B72510S2170K062 | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.1J, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | TDK Epcos | ZVX17S0805400-R1 vs B72510S2170K062 |
FPV321611G220PKB | Varistor, 22V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | ZVX17S0805400-R1 vs FPV321611G220PKB |
FPV321611G220PKT | Varistor, 22V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | ZVX17S0805400-R1 vs FPV321611G220PKT |
NV73A1JPTE27 | Varistor, 22V, 0.1J, Surface Mount, CHIP, 0603 | KOA Speer Electronics Inc | ZVX17S0805400-R1 vs NV73A1JPTE27 |
ZVX17S0603300-R0 | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.1J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | ZVX17S0805400-R1 vs ZVX17S0603300-R0 |
FPV321609G220PKT | Varistor, 22V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | ZVX17S0805400-R1 vs FPV321609G220PKT |
FPV321611G220SKB | Varistor, 22V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | ZVX17S0805400-R1 vs FPV321611G220SKB |
B72510T2170K062 | Varistor, 22V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | TDK Corporation | ZVX17S0805400-R1 vs B72510T2170K062 |
FPV201212G220SKT | Varistor, 22V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | ZVX17S0805400-R1 vs FPV201212G220SKT |