Part Details for ZW-05-07-T-S-200-065 by Samtec Inc
Overview of ZW-05-07-T-S-200-065 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-05-07-T-S-200-065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZW-05-07-T-S-200-0
|
Avnet Americas | Conn Board Stacker HDR 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-05-07-T-S-200-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.1290 / $0.4200 | Buy Now | |
DISTI #
ZW-05-07-T-S-200-0
|
Avnet Americas | Conn Board Stacker HDR 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-05-07-T-S-200-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003095774
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.1290 / $0.4200 | Buy Now |
Part Details for ZW-05-07-T-S-200-065
ZW-05-07-T-S-200-065 CAD Models
ZW-05-07-T-S-200-065 Part Data Attributes:
|
ZW-05-07-T-S-200-065
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-05-07-T-S-200-065
Samtec Inc
Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for ZW-05-07-T-S-200-065
This table gives cross-reference parts and alternative options found for ZW-05-07-T-S-200-065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-05-07-T-S-200-065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54111-402-05-0500 | Board Stacking Connector | Amphenol FCi | ZW-05-07-T-S-200-065 vs 54111-402-05-0500 |
54111-408050500LF | Board Stacking Connector | Amphenol FCi | ZW-05-07-T-S-200-065 vs 54111-408050500LF |
54111-121-05-0500 | Board Stacking Connector | Amphenol FCi | ZW-05-07-T-S-200-065 vs 54111-121-05-0500 |
54111-127050500LF | Board Stacking Connector | Amphenol FCi | ZW-05-07-T-S-200-065 vs 54111-127050500LF |
ZW-05-07-G-S-200-115 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-05-07-T-S-200-065 vs ZW-05-07-G-S-200-115 |
54111-828-05-0500 | Board Stacking Connector | Amphenol FCi | ZW-05-07-T-S-200-065 vs 54111-828-05-0500 |
54111-823050500LF | Board Stacking Connector | Amphenol FCi | ZW-05-07-T-S-200-065 vs 54111-823050500LF |
ZW-05-12-T-S-200-470 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-05-07-T-S-200-065 vs ZW-05-12-T-S-200-470 |
54111-104-05-0500 | Board Stacking Connector | Amphenol FCi | ZW-05-07-T-S-200-065 vs 54111-104-05-0500 |
ZW-05-07-T-S-200-100 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-05-07-T-S-200-065 vs ZW-05-07-T-S-200-100 |