Part Details for ZW-07-11-T-S-390-185-002 by Samtec Inc
Overview of ZW-07-11-T-S-390-185-002 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-07-11-T-S-390-185-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC3077
|
Newark | Header, 7 Contacts, 1 Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:7Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec ZW-07-11-T-S-390-185-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 390 |
|
$0.5170 / $1.1400 | Buy Now |
DISTI #
612-ZW-07-11-T-S-390-185-002-ND
|
DigiKey | CONN BRD STACK .100" 7POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4100 | Buy Now |
DISTI #
ZW-07-11-T-S-390-1
|
Avnet Americas | Conn Board Stacker HDR 7 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-07-11-T-S-390-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 390 Factory Stock |
|
$0.5100 / $1.1600 | Buy Now |
DISTI #
200-ZW0711TS3901852
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.3200 / $1.1600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3510 / $0.9452 | Buy Now | |
DISTI #
000000000001372198
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 390 |
|
$0.4700 / $1.1600 | Buy Now |
|
Master Electronics | 0 |
|
$0.3510 / $0.9452 | Buy Now | |
DISTI #
5cd93bb2cd7c1c4c389a9262
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 390 |
|
$0.3200 / $1.1600 | Buy Now |
Part Details for ZW-07-11-T-S-390-185-002
ZW-07-11-T-S-390-185-002 CAD Models
ZW-07-11-T-S-390-185-002 Part Data Attributes:
|
ZW-07-11-T-S-390-185-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-07-11-T-S-390-185-002
Samtec Inc
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.185 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for ZW-07-11-T-S-390-185-002
This table gives cross-reference parts and alternative options found for ZW-07-11-T-S-390-185-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-07-11-T-S-390-185-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-07-10-T-S-635-098-001 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | ZW-07-11-T-S-390-185-002 vs ZW-07-10-T-S-635-098-001 |
TSM-107-03-S-SV-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ZW-07-11-T-S-390-185-002 vs TSM-107-03-S-SV-P-TR |
TSM-108-01-S-SH-005-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ZW-07-11-T-S-390-185-002 vs TSM-108-01-S-SH-005-P-TR |
TSM-108-01-L-SH-005-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ZW-07-11-T-S-390-185-002 vs TSM-108-01-L-SH-005-P-TR |
TSM-107-01-LM-SV-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ZW-07-11-T-S-390-185-002 vs TSM-107-01-LM-SV-TR |
TSM-108-02-S-SV-P-005-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ZW-07-11-T-S-390-185-002 vs TSM-108-02-S-SV-P-005-TR |
22-05-3071 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, | Molex | ZW-07-11-T-S-390-185-002 vs 22-05-3071 |
77315-107-07 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-07-11-T-S-390-185-002 vs 77315-107-07 |
TSM-108-04-S-SH-A-006-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ZW-07-11-T-S-390-185-002 vs TSM-108-04-S-SH-A-006-P-TR |
TSM-108-04-T-SH-A-005-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ZW-07-11-T-S-390-185-002 vs TSM-108-04-T-SH-A-005-P-TR |