Part Details for ZW-15-19-F-D-590-410 by Samtec Inc
Overview of ZW-15-19-F-D-590-410 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-15-19-F-D-590-410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZW-15-19-F-D-590-4
|
Avnet Americas | Flexible Board Stacking Header, 0.100" Pitch - Bulk (Alt: ZW-15-19-F-D-590-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4100 / $3.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2700 / $3.8700 | Buy Now | |
DISTI #
000000000007201817
|
Sager | FLEXIBLE BOARD STACKING HEADER, 0.100 PITCH Min Qty: 1 | 0 |
|
$2.1900 / $3.8700 | Buy Now |
|
Master Electronics | 0 |
|
$1.2700 / $3.8700 | Buy Now | |
DISTI #
648c733b7c8f0ec51901b863
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 / $3.8700 | Buy Now |
Part Details for ZW-15-19-F-D-590-410
ZW-15-19-F-D-590-410 CAD Models
ZW-15-19-F-D-590-410 Part Data Attributes:
|
ZW-15-19-F-D-590-410
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-15-19-F-D-590-410
Samtec Inc
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.2 inch | |
Body Depth | 0.59 inch | |
Body Length | 1.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.41 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-15-19-F-D-590-410
This table gives cross-reference parts and alternative options found for ZW-15-19-F-D-590-410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-15-19-F-D-590-410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-15-12-L-D-590-380 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-15-19-F-D-590-410 vs ZW-15-12-L-D-590-380 |
DW-15-11-G-D-595 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-15-19-F-D-590-410 vs DW-15-11-G-D-595 |
ZW-15-12-G-D-590-122 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-15-19-F-D-590-410 vs ZW-15-12-G-D-590-122 |
DW-15-11-G-D-591 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-15-19-F-D-590-410 vs DW-15-11-G-D-591 |
DW-15-11-G-D-590 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-15-19-F-D-590-410 vs DW-15-11-G-D-590 |
ZW-15-12-L-D-590-220 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-15-19-F-D-590-410 vs ZW-15-12-L-D-590-220 |
DW-15-12-L-D-591 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-15-19-F-D-590-410 vs DW-15-12-L-D-591 |
DW-15-12-L-D-590 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-15-19-F-D-590-410 vs DW-15-12-L-D-590 |
DW-15-09-G-D-590 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-15-19-F-D-590-410 vs DW-15-09-G-D-590 |
DW-15-13-G-D-590 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-15-19-F-D-590-410 vs DW-15-13-G-D-590 |