Part Details for ZW-18-14-F-D-1050-180 by Samtec Inc
Overview of ZW-18-14-F-D-1050-180 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-18-14-F-D-1050-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZW-18-14-F-D-1050-180-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0600 | Buy Now |
DISTI #
ZW-18-14-F-D-1050-
|
Avnet Americas | Connector Board Stacker Header 36 Position 26.67mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZW-18-14-F-D-1050-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6100 / $4.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3800 / $4.1900 | Buy Now | |
DISTI #
000000000006179094
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 0 |
|
$2.3700 / $4.1900 | Buy Now |
|
Master Electronics | 0 |
|
$1.3800 / $4.1900 | Buy Now | |
DISTI #
5e341fee3d37d6105262e80b
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3800 / $4.1900 | Buy Now |
Part Details for ZW-18-14-F-D-1050-180
ZW-18-14-F-D-1050-180 CAD Models
ZW-18-14-F-D-1050-180 Part Data Attributes:
|
ZW-18-14-F-D-1050-180
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-18-14-F-D-1050-180
Samtec Inc
Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 1.05 inch | |
Body Length | 1.8 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-18-14-F-D-1050-180
This table gives cross-reference parts and alternative options found for ZW-18-14-F-D-1050-180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-18-14-F-D-1050-180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54122-402362500RLF | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ZW-18-14-F-D-1050-180 vs 54122-402362500RLF |
54122-806-36-2500R | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | ZW-18-14-F-D-1050-180 vs 54122-806-36-2500R |
54122-818362500RLF | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ZW-18-14-F-D-1050-180 vs 54122-818362500RLF |
54122-413-36-2500 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-18-14-F-D-1050-180 vs 54122-413-36-2500 |
54122-104-36-2500 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol FCi | ZW-18-14-F-D-1050-180 vs 54122-104-36-2500 |
ZW-18-14-T-D-1000-310 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-18-14-F-D-1050-180 vs ZW-18-14-T-D-1000-310 |
54122-405-36-2500R | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZW-18-14-F-D-1050-180 vs 54122-405-36-2500R |
54122-110-36-2500LF | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol FCi | ZW-18-14-F-D-1050-180 vs 54122-110-36-2500LF |
54122-117-36-2500LF | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-18-14-F-D-1050-180 vs 54122-117-36-2500LF |
54122-415-36-2500 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-18-14-F-D-1050-180 vs 54122-415-36-2500 |