Part Details for ZWC00000000T80 by Royal Electronic Factory (Thailand) Co Ltd
Overview of ZWC00000000T80 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZWC00000000T80
ZWC00000000T80 CAD Models
ZWC00000000T80 Part Data Attributes
|
ZWC00000000T80
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZWC00000000T80
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 25A | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Temperature | 25 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ZWC00000000T80
This table gives cross-reference parts and alternative options found for ZWC00000000T80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZWC00000000T80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZWA00000000P10 | Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZWC00000000T80 vs ZWA00000000P10 |
ZWB00000000T70 | Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZWC00000000T80 vs ZWB00000000T70 |
ZWB00000000P50 | Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZWC00000000T80 vs ZWB00000000P50 |
ZWA00000000A70 | Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZWC00000000T80 vs ZWA00000000A70 |
ZWA00000000P70 | Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZWC00000000T80 vs ZWA00000000P70 |
ZWE00000000T70 | JUMPER, 0ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZWC00000000T80 vs ZWE00000000T70 |
ZWB00000000A70 | Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZWC00000000T80 vs ZWB00000000A70 |
ZWD00000000A70 | Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZWC00000000T80 vs ZWD00000000A70 |
ZWA00000000T80 | Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZWC00000000T80 vs ZWA00000000T80 |
ZWC00000000T50 | Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZWC00000000T80 vs ZWC00000000T50 |