Part Details for ZWE00000000PC0 by Royal Electronic Factory (Thailand) Co Ltd
Overview of ZWE00000000PC0 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZWE00000000PC0
ZWE00000000PC0 CAD Models
ZWE00000000PC0 Part Data Attributes:
|
ZWE00000000PC0
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZWE00000000PC0
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 25A | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Temperature | 25 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ZWE00000000PC0
This table gives cross-reference parts and alternative options found for ZWE00000000PC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZWE00000000PC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZWC00000000T50 | Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZWE00000000PC0 vs ZWC00000000T50 |
ZWC00000000T70 | Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZWE00000000PC0 vs ZWC00000000T70 |
ZWE00000000T80 | Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZWE00000000PC0 vs ZWE00000000T80 |
ZWB00000000A80 | Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZWE00000000PC0 vs ZWB00000000A80 |
ZWD00000000T20 | Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZWE00000000PC0 vs ZWD00000000T20 |
ZWA00000000P10 | Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZWE00000000PC0 vs ZWA00000000P10 |
ZWB00000000PC0 | Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZWE00000000PC0 vs ZWB00000000PC0 |
ZWC00000000B00 | Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZWE00000000PC0 vs ZWC00000000B00 |
ZWA00000000TC0 | Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZWE00000000PC0 vs ZWA00000000TC0 |
ZWC00000000A10 | Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ZWE00000000PC0 vs ZWC00000000A10 |