-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1079 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 10 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, LOCKING, RECEPTACLE | 863 |
|
$0.8750 / $2.5000 | Buy Now |
DISTI #
242-0500-1-00
|
Avnet Abacus | ZX360D-B-10P , 2420500100 (Alt: 242-0500-1-00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN RCPT USB3.0 MICRO B SMD R/A / RECOMMENDED PANEL CUTOUT PCB LAYOUT FOR REFERENCE | 3101 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZX360D-B-10P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZX360D-B-10P
Hirose Electric Co Ltd
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | 2 PORT, 5 POSITION EACH | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER B SQ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for ZX360D-B-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZX360D-B-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRJR-54A1-BF | Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | ZX360D-B-10P vs MRJR-54A1-BF |
MRJR-54A0-BF | Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | ZX360D-B-10P vs MRJR-54A0-BF |
CTJ-10-10-L55RL2 | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | ZX360D-B-10P vs CTJ-10-10-L55RL2 |
6008-1004 | Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Solder Terminal, Receptacle | Ranoda Electronics Inc | ZX360D-B-10P vs 6008-1004 |
DBCRJS1010D | PHONE CONNECTOR,PCB MNT,10 CONTACTS,SKT,PC TAIL TERMINAL,GUIDE SLOT | Alpha 3 Manufacturing | ZX360D-B-10P vs DBCRJS1010D |
MRJR-54A4-PF | Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Solder Terminal, M3x0.5, Receptacle | Amphenol Corporation | ZX360D-B-10P vs MRJR-54A4-PF |
6008-1006 | Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Solder Terminal, Receptacle | Ranoda Electronics Inc | ZX360D-B-10P vs 6008-1006 |
MRJR-54A0-MF | Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Solder Terminal, M3x0.5, Receptacle | Amphenol Corporation | ZX360D-B-10P vs MRJR-54A0-MF |
6014-1010-SMT | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Receptacle | Ranoda Electronics Inc | ZX360D-B-10P vs 6014-1010-SMT |
MRJR-54AAPF | Telecom and Datacom Connector, 10 Contact(s), Male, Straight, Solder Terminal, M3x0.5, Jack | Amphenol Corporation | ZX360D-B-10P vs MRJR-54AAPF |