Part Details for ZX75HP-250-S+ by Mini-Circuits
Overview of ZX75HP-250-S+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX75HP-250-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZX75HP-250-S+
|
Mouser Electronics | Signal Conditioning Lumped LC High Pass Filter, 400 - 3000 MHz RoHS: Compliant | 10 |
|
$68.2600 / $73.6900 | Buy Now |
Part Details for ZX75HP-250-S+
ZX75HP-250-S+ CAD Models
ZX75HP-250-S+ Part Data Attributes:
|
ZX75HP-250-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX75HP-250-S+
Mini-Circuits
High Pass Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 4162.5 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 11.68 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
Length | 30.48 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.67 | |
Width | 19.05 mm |