Part Details for ZXFBF08W20 by Zetex / Diodes Inc
Overview of ZXFBF08W20 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZXFBF08W20
ZXFBF08W20 CAD Models
ZXFBF08W20 Part Data Attributes
|
ZXFBF08W20
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXFBF08W20
Zetex / Diodes Inc
Buffer Amplifier, 8 Func, PDSO20, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 2 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.75 mm | |
Neg Supply Voltage Limit-Max | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Min | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Slew Rate-Nom | 40 V/us | |
Supply Voltage Limit-Max | 10 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ZXFBF08W20
This table gives cross-reference parts and alternative options found for ZXFBF08W20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXFBF08W20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXFBF08W20TC | Buffer Amplifier, 8 Func, PDSO20, SOIC-20 | Zetex / Diodes Inc | ZXFBF08W20 vs ZXFBF08W20TC |
ZXFBF08W20 | Buffer Amplifier, 8 Func, PDSO20, SOIC-20 | Diodes Incorporated | ZXFBF08W20 vs ZXFBF08W20 |
ZXFBF08W20TC | Buffer Amplifier, 8 Func, PDSO20, SOIC-20 | Diodes Incorporated | ZXFBF08W20 vs ZXFBF08W20TC |