Part Details for ZXFV202N8TA by Zetex / Diodes Inc
Overview of ZXFV202N8TA by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ZXFV202N8TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2952 |
|
RFQ | |
|
Perfect Parts Corporation | 22400 |
|
RFQ |
Part Details for ZXFV202N8TA
ZXFV202N8TA CAD Models
ZXFV202N8TA Part Data Attributes:
|
ZXFV202N8TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXFV202N8TA
Zetex / Diodes Inc
Video Amplifier, 1 Channel(s), 1 Func, PDSO8, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 210000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for ZXFV202N8TA
This table gives cross-reference parts and alternative options found for ZXFV202N8TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXFV202N8TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA692IDBVT | Wideband, Fixed Gain Buffer Amplifier with Disable 6-SOT-23 -40 to 85 | Texas Instruments | ZXFV202N8TA vs OPA692IDBVT |
OPA692IDRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | ZXFV202N8TA vs OPA692IDRG4 |
OPA692IDG4 | Wideband, Fixed Gain Buffer Amplifier with Disable 8-SOIC -40 to 85 | Texas Instruments | ZXFV202N8TA vs OPA692IDG4 |
OPA692IDBVRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | ZXFV202N8TA vs OPA692IDBVRG4 |
OPA692ID | Wideband, Fixed Gain Buffer Amplifier with Disable 8-SOIC -40 to 85 | Texas Instruments | ZXFV202N8TA vs OPA692ID |
SN10501DGNR | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | ZXFV202N8TA vs SN10501DGNR |
THS4221DBV | 1 CHANNEL, VIDEO PREAMPLIFIER, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | ZXFV202N8TA vs THS4221DBV |