-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 5.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin, TO-261AA, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1323
|
Newark | Transistor, Pnp, 80V, 5A, 1.6W, Sot-223, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:5A, Power Dissipation:1.6W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Diodes Inc. ZXTP2012GTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 490 |
|
$0.4650 / $0.6920 | Buy Now |
DISTI #
ZXTP2012GCT-ND
|
DigiKey | TRANS PNP 60V 5.5A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100248 In Stock |
|
$0.3125 / $0.5900 | Buy Now |
DISTI #
ZXTP2012GTA
|
Avnet Americas | Trans GP BJT PNP 60V 5.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZXTP2012GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 1000680000 Factory Stock |
|
$0.2480 / $0.2930 | Buy Now |
DISTI #
522-ZXTP2012GTA
|
Mouser Electronics | Bipolar Transistors - BJT 60V PNP Low Sat | 9917 |
|
$0.3120 / $0.5900 | Buy Now |
|
Future Electronics | ZXTP2012G Series 60 V 5.5 A PNP Medium Power Low Saturation Transistor- SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 30000Reel |
|
$0.3050 / $0.3300 | Buy Now |
|
Future Electronics | ZXTP2012G Series 60 V 5.5 A PNP Medium Power Low Saturation Transistor- SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now |
DISTI #
ZXTP2012GTA
|
TME | Transistor: PNP, bipolar, 60V, 5.5A, 1.6W, SOT223 Min Qty: 1 | 542 |
|
$0.4510 / $0.8690 | Buy Now |
DISTI #
ZXTP2012GTA
|
Avnet Silica | Trans GP BJT PNP 60V 5.5A 4-Pin(3+Tab) SOT-223 T/R (Alt: ZXTP2012GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRANS PNP 60V 5.5A SOT223-3 | 3466 |
|
$0.3310 / $0.6032 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 157000 |
|
$0.3667 / $0.3929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXTP2012GTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTP2012GTA
Diodes Incorporated
Power Bipolar Transistor, 5.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin, TO-261AA, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-261AA | |
Package Description | TO-261AA, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
This table gives cross-reference parts and alternative options found for ZXTP2012GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTP2012GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXTP2012GTA | Power Bipolar Transistor, 5.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | ZXTP2012GTA vs ZXTP2012GTA |
ZXTP2012GTC | Power Bipolar Transistor, 5.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin, TO-261AA, 4 PIN | Diodes Incorporated | ZXTP2012GTA vs ZXTP2012GTC |