Part Details for ZY120 by Micro Commercial Components
Overview of ZY120 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZY120
ZY120 CAD Models
ZY120 Part Data Attributes:
|
ZY120
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ZY120
Micro Commercial Components
Zener Diode, 120.5V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 120.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZY120
This table gives cross-reference parts and alternative options found for ZY120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZY120 | Zener Diode, 120V V(Z), 5%, 2W, Silicon, Unidirectional | TDK Micronas GmbH | ZY120 vs ZY120 |
ZY120P | Zener Diode, 120.5V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | ZY120 vs ZY120P |
ZY120 | Zener Diode, 120V V(Z), 6%, 2W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | ZY120 vs ZY120 |
ZY120 | Zener Diode, 120V V(Z), 5.39%, 2W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | ZY120 vs ZY120 |
ZY120 | Zener Diode, 120V V(Z), 5.4%, 2W, DO-15 | Fagor Electrónica | ZY120 vs ZY120 |
ZY120 | Zener Diode, 120V V(Z), 5.39%, 2W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Diodes Incorporated | ZY120 vs ZY120 |