Part Details for A-1PA-113-040B2 by Amphenol RF
Overview of A-1PA-113-040B2 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1PA-113-040B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ6558
|
Newark | Cable Assembly, 1 Conductor(S), 32Awg |Amphenol Rf A-1PA-113-040B2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.3500 | Buy Now |
DISTI #
2266-A-1PA-113-040B2-ND
|
DigiKey | A-1PA-113-040B2 Min Qty: 35 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4395 In Stock |
|
$2.0800 / $2.3500 | Buy Now |
DISTI #
V36:1790_17713731
|
Arrow Electronics | Cable Assembly 1.13mm Cable 0.04m 32AWG AMC to AMC M-M Bag RoHS: Compliant Min Qty: 5000 Package Multiple: 200 Lead time: 25 Weeks Date Code: 1718 | Americas - 204 |
|
$0.5367 / $1.1019 | Buy Now |
|
Onlinecomponents.com |
4395 Partner Stock |
|
$2.8700 / $4.0200 | Buy Now | |
DISTI #
Amphenol RF A-1PA-113-040B2
|
PEI Genesis | Cable Assembly, 1 Conductor | 4395 |
|
Buy Now | |
|
Master Electronics |
4395 Partner Stock |
|
$2.8700 / $4.0200 | Buy Now |